LRC-LRZ1206LF-R000

IRC / TT Electronics
66-LRZ1206-0LF
LRC-LRZ1206LF-R000

Mfr.:

Description:
Current Sense Resistors - SMD 1206 0 OHM JUMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13,123
Expected 10-08-2026
15,000
6,000
Expected 08-09-2026
9,000
Expected 10-09-2026
Factory Lead Time:
54
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹122.07 ₹122.07
₹69.98 ₹699.80
₹57.03 ₹1,425.75
₹43.05 ₹4,305.00
₹38.20 ₹9,550.00
₹34.38 ₹17,190.00
₹31.49 ₹31,490.00
Full Reel (Order in multiples of 3000)
₹27.86 ₹83,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LRZ
0 Ohms
1206
3216
3.2 mm (0.126 in)
1.63 mm (0.064 in)
0.61 mm (0.024 in)
- 55 C
+ 150 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Thick Film Chip Resistor
Unit Weight: 16.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRZ High Current Jumper Chip Resistors

TT Electronics LRZ High Current Jumper Chip Resistors feature a high current zero-Ohm link and utilize thick film copper technology. The LRZ series is currently rated to 35A and offers a typical resistance of 1.5mΩ with inductance below 0.2nH. LRZ resistors are AEC-Q200 Qualified, RoHS compliant, and come in case size 0603-2512.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.