LRMAP5930D-R0005FT

BI Technologies / TT Electronics
66-LRMAP5930DR0005FT
LRMAP5930D-R0005FT

Mfr.:

Description:
Current Sense Resistors - SMD 0.0005 ohm 1% AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
LRMAP5930
500 uOhms
7 W
1 %
75 PPM / C
6030
15276
15 mm (0.591 in)
7.75 mm (0.305 in)
2.07 mm (0.081 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Unit Weight: 1.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRMAP5930 Low Resistance Power Resistors

IRC / TT Electronics LRMAP5930 Low Resistance Metal Alloy Power Resistors are high-power, low-value SMT shunt resistors ideal for industrial, automotive, and medical markets. With values down to 200μΩ and a corresponding power rating on FR4 of 10W, the maximum measurable current is over 200A, and therefore in most cases restricted only by the capacity of the PCB tracks. A power rating of up to 15W may be achieved for assemblies on thermal substrates like DBC ceramic or IMS, making this part ideal for power hybrid modules. Low thermal impedance minimizes the temperature rise and enhances the reliability of the assembly. High surge tolerance gives reliable product performance under inrush and momentary short circuit conditions. Good long-term stability of value, low TCR, and low thermal EMF all mean that a small part of the designer’s error budget is consumed, enabling more design freedom elsewhere in the circuit.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.