RC07GF132J

IRC / TT Electronics
66-RC07GF132J
RC07GF132J

Mfr.:

Description:
Carbon Composition Resistors 1.3K OHM 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,180

Stock:
1,180 Can Dispatch Immediately
Quantities greater than 1180 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67.09 ₹67.09
₹42.40 ₹424.00
₹33.08 ₹827.00
₹22.74 ₹2,274.00
₹19.29 ₹4,822.50
₹17.98 ₹8,990.00
₹15.19 ₹15,190.00
₹13.98 ₹69,900.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Carbon Composition Resistors
RoHS:  
IBT
Axial
1.3 kOhms
250 mW (1/4 W)
5 %
150 V
- 55 C
+ 105 C
2.3 mm
6.4 mm
Bulk
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Comp
Temperature Coefficient: 150 PPM / C
Type: Carbon Film Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS