IS25LP01GJ-RHLA3

ISSI
870-IS25LP01GJ-RHLA3
IS25LP01GJ-RHLA3

Mfr.:

Description:
Universal Flash Storage - UFS 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev, Auto Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,180.41 ₹10,46,596.80
960 Quote

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: Universal Flash Storage - UFS
RoHS:  
1 Gb
QPI
- 40 C
+ 125 C
TFBGA-24
Brand: ISSI
Mounting Style: SMD/SMT
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320071
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.