IS25WP02GJ-RHLA3

ISSI
870-IS25WP02GJ-RHLA3
IS25WP02GJ-RHLA3

Mfr.:

Description:
NOR Flash 2Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade, new die

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,722.54 ₹17,86,819.20
960 Quote

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
TFBGA-24
2 Gbit
1.65 V
1.95 V
58 mA
SPI
166 MHz
256 M x 8
Synchronous
- 40 C
+ 125 C
Tray
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Supply Current - Max: 140 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320071
TARIC:
8542326100
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.