CPC1125N

IXYS Integrated Circuits
849-CPC1125N
CPC1125N

Mfr.:

Description:
Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14,879

Stock:
14,879 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.02 ₹150.02
₹134.18 ₹1,341.80
₹128.59 ₹3,214.75
₹123.93 ₹6,196.50
₹109.95 ₹10,995.00
₹107.16 ₹32,148.00
₹95.04 ₹47,520.00
₹91.13 ₹91,130.00
₹87.03 ₹4,35,150.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹279.54
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
PCB Mount
100 mA
400 VDC
1 Form B (SPST-NC)
900 mVDC to 1.5 VDC
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.03 mm (0.08 in)
CPC1125
Brand: IXYS Integrated Circuits
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Tradename: OptoMOS
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541498000
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.