IX4341N

IXYS Integrated Circuits
747-IX4341N
IX4341N

Mfr.:

Description:
Gate Drivers DUAL LOW-SIDE INVERTING DRIVER 5A 8L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,975

Stock:
1,975 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹114.61 ₹114.61
₹82.28 ₹822.80
₹74.17 ₹1,854.25
₹56.37 ₹5,637.00
₹53.95 ₹16,185.00
₹52.37 ₹26,185.00
₹50.88 ₹50,880.00
₹49.66 ₹1,24,150.00
₹48.73 ₹2,43,650.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
MOSFET Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
5 A
4.5 V
18 V
Inverting
7 ns
7 ns
- 40 C
+ 125 C
IX4341
Tube
Brand: IXYS Integrated Circuits
Features: Under Voltage Lockout Circuitry
Input Voltage - Min: 4.5 V
Logic Type: CMOS, TTL
Operating Supply Current: 1.4 mA
Output Voltage: 18 V
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IX4341 / IX4342 MOSFET Gate Drivers

IXYS IX4341 / IX4342 MOSFET Gate Drivers feature two independent drivers, either both with inverting capability (IX4341) or one inverting and one non-inverting (IX4342). The gate drivers can source and sink up to 5A peak current with CMOS- and TTL-compatible inputs. The IX4341 / IX4342 series offer thermally enhanced 8-pin MSOP and narrow SOIC packages and standard narrow SOIC packages depending on the model. The IXYS IX4341 / IX4342 MOSFET Gate Drivers deliver fast 16ns typical propagation delays and fast 7ns typical rise and fall times, which is suitable for high-frequency applications. The gate drivers are ideal for various applications, including switch-mode power supplies (SMPS), DC/DC converters, motor controllers, and power inverters.