LAA125PTR

IXYS Integrated Circuits
849-LAA125PTR

LAA125PTR

Mfr.:

Description:
Solid State Relays - PCB Mount 350V 170mA Dual Single-Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

43 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹218.97 ₹2,18,970.00
₹211.64 ₹4,23,280.00
5,000 Quote
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
PCB Mount
170 mA
350 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
SMD DIP-8
MOSFET
50 mA
9.652 mm
6.35 mm
2.159 mm
LAA125
Brand: IXYS Integrated Circuits
Contact Form: DPST (2 Form A)
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Isolated

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99