CPC3708CTR

IXYS
849-CPC3708CTR
CPC3708CTR

Mfr.:

Description:
MOSFETs N-Channel Depletion Mode FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,585

Stock:
3,585
Can Dispatch Immediately
On Order:
4,000
Expected 25-11-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹235.75 ₹235.75
₹150.02 ₹1,500.20
₹101.57 ₹10,157.00
₹81.72 ₹40,860.00
₹73.24 ₹73,240.00
₹71.75 ₹1,43,500.00
Full Reel (Order in multiples of 4000)
₹65.79 ₹2,63,160.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
350 V
5 mA
8 Ohms
- 20 V, 20 V
3.6 V
- 40 C
+ 110 C
1.1 W
Depletion
Clare
Reel
Cut Tape
Brand: IXYS
Configuration: Single
Product Type: MOSFETs
Series: CPC3708
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.