IXFA4N100Q-TRL

IXYS
747-IXFA4N100Q-TRL
IXFA4N100Q-TRL

Mfr.:

Description:
MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹688.60 ₹688.60
₹631.76 ₹6,317.60
₹573.99 ₹57,399.00
₹401.61 ₹2,00,805.00
Full Reel (Order in multiples of 800)
₹401.61 ₹3,21,288.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹892.66
Min:
1

Similar Product

IXYS IXFA4N100Q
IXYS
MOSFETs 4 Amps 1000V 2.8 Rds

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Reel
Cut Tape
MouseReel
Brand: IXYS
Product Type: MOSFETs
Series: Q-Class
Factory Pack Quantity: 800
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.