IXTK90P20P

IXYS
747-IXTK90P20P
IXTK90P20P

Mfr.:

Description:
MOSFETs -90.0 Amps -200V 0.044 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
300
Expected 22-02-2027
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,644.45 ₹2,644.45
₹2,117.05 ₹21,170.50
₹1,640.90 ₹1,64,090.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
P-Channel
1 Channel
200 V
90 A
44 mOhms
- 20 V, 20 V
4.5 V
205 nC
- 55 C
+ 150 C
890 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Product Type: MOSFETs
Series: IXTK90P20
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.