IXTY1R4N120P

IXYS
747-IXTY1R4N120P
IXTY1R4N120P

Mfr.:

Description:
MOSFETs 1.4 Amps 1200V 15 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,191

Stock:
1,191 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹601.94 ₹601.94
₹312.15 ₹3,121.50
₹256.25 ₹17,937.50
₹233.88 ₹1,30,972.80
₹232.02 ₹2,43,621.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1.2 kV
1.4 A
15 Ohms
- 30 V, 30 V
4.5 V
24.8 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 70
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.