IXTY64N055T-TRL

IXYS
747-IXTY64N055T-TRL
IXTY64N055T-TRL

Mfr.:

Description:
MOSFET Modules IXTY64N055T TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹212.45 ₹5,31,125.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
55 V
64 A
13 mOhms
- 20 V, + 20 V
2 V
- 55 C
+ 175 C
130 W
Reel
Brand: IXYS
Configuration: Single
Fall Time: 30 ns
Product Type: MOSFET Modules
Rise Time: 52 ns
Factory Pack Quantity: 2500
Subcategory: Discrete and Power Modules
Type: TrenchMV
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 19 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.