MCC26-16IO8B

IXYS
747-MCC26-16IO8B
MCC26-16IO8B

Mfr.:

Description:
Thyristor Modules 26 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,912.81 ₹1,04,861.16
₹2,571.77 ₹2,77,751.16
504 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
MCC26
Screw Mount
TO-240AA
Bulk
Brand: IXYS
Output Current: 26 A
Product Type: Thyristor Modules
Factory Pack Quantity: 36
Subcategory: Discrete and Power Modules
Technology: Si
Type: Thyristor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.