MCD225-14IO1

IXYS
747-MCD225-14IO1
MCD225-14IO1

Mfr.:

Description:
Discrete Semiconductor Modules 225 Amps 1400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,236.44 ₹17,236.44
₹12,588.62 ₹1,51,063.44

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
Thyristor / Diode
Si
Screw Mount
Y1-CU
MCD225
Bulk
Brand: IXYS
Output Current: 225 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.