MCD26-16IO1B

IXYS
747-MCD26-16IO1B
MCD26-16IO1B

Mfr.:

Description:
Discrete Semiconductor Modules 26 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,875.53 ₹1,03,519.08
₹2,383.54 ₹2,57,422.32
504 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
REACH - SVHC:
Phase Leg
Si
1.27 V
1.6 kV
Screw Mount
TO-240AA
- 40 C
+ 100 C
MCD26
Bulk
Brand: IXYS
Gate Trigger Current - Igt: 100 mA
Holding Current Ih Max: 200 mA
Output Current: 26 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 36
Subcategory: Discrete and Power Modules
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.