VHF25-12IO7

IXYS
747-VHF25-12IO7
VHF25-12IO7

Mfr.:

Description:
SCR Modules 25 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
25
Expected 21-09-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,187.87 ₹2,187.87
₹1,751.78 ₹17,517.80
₹1,339.00 ₹1,33,900.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
VHF25
210 A
1.2 kV
5 mA
50 mA
1.5 V
25 mA
Through Hole
ECO-PAC 1
Bulk
Brand: IXYS
Circuit Type: SCR
Current Rating: 32 A
Product Type: SCR Modules
Factory Pack Quantity: 25
Subcategory: Thyristors
Technology: Si
Unit Weight: 18.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection