BSC034N06NSATMA1
See Product Specifications
Mfr.:
Description:
MOSFETs IFX FET 60V
In Stock: 11,977
-
Stock:
-
11,977 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹250.65 | ₹250.65 | |
| ₹150.95 | ₹1,509.50 | |
| ₹108.09 | ₹10,809.00 | |
| ₹88.71 | ₹44,355.00 | |
| ₹82.18 | ₹82,180.00 | |
| ₹80.88 | ₹2,02,200.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹76.69 | ₹3,83,450.00 | |
Alternative Packaging
Datasheet
Models
- PCB Footprints and Symbols - BSC034N06NS - 40V-75V N-Channel Power MOSFET - Altium - v1.0 (Zip)
- PCB Footprints and Symbols - BSC034N06NS - 40V-75V N-Channel Power MOSFET - Cadence - v1.0 (Zip)
- PCB Footprints and Symbols - BSC034N06NS - 40V-75V N-Channel Power MOSFET - Eagle - v1.0 (Zip)
- PCB Footprints and Symbols - BSC034N06NS - 40V-75V N-Channel Power MOSFET - Mentor - v1.0 (Zip)
- Simulation Tool: Simulate ONLINE - BSC034N06NS - MOSFET Comparison - 48V Clamped Inductive Load
Product Catalogs
SPICE Models
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
- Country of Origin:
- Austria
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Austria
India
