BSZ0602LSATMA1

726-BSZ0602LSATMA1
BSZ0602LSATMA1

Mfr.:

Description:
MOSFETs TRENCH 40<-<100V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,276

Stock:
6,276 Can Dispatch Immediately
Quantities greater than 6276 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹218.97 ₹218.97
₹139.77 ₹1,397.70
₹96.91 ₹9,691.00
₹82.09 ₹41,045.00
₹69.79 ₹69,790.00
Full Reel (Order in multiples of 5000)
₹65.23 ₹3,26,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Infineon Technologies ISZ0602NLSATMA1
Infineon Technologies
MOSFETs IFX FET > 60-80V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TSDSON-8
N-Channel
1 Channel
80 V
40 A
7.4 mOhms
- 20 V, 20 V
1.7 V
14.1 nC
- 55 C
+ 150 C
69 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Fall Time: 5.8 ns
Forward Transconductance - Min: 26 S
Product Type: MOSFETs
Rise Time: 4.8 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24.6 ns
Typical Turn-On Delay Time: 6.1 ns
Part # Aliases: BSZ0602LS SP001589450
Unit Weight: 38.760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.