CY2DP1502SXI

727-CY2DP1502SXI
CY2DP1502SXI

Mfr.:

Description:
Clock Buffer 1:2 Fanout Buffer 2.5-3.3V 1500MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,021.25 ₹1,021.25
₹799.48 ₹7,994.80
₹782.71 ₹19,567.75
₹684.87 ₹68,487.00
₹666.24 ₹1,29,250.56
₹659.71 ₹3,83,951.22
₹651.33 ₹7,58,148.12
2,522 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Clock Buffer
RoHS:  
2 Output
480 ps
1.5 GHz
2.375 V
3.465 V
CY2DP1502SXI
- 40 C
+ 85 C
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 194
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8536699099
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON