CYUSB3KIT-003

Infineon Technologies
727-CYUSB3KIT-003
CYUSB3KIT-003

Mfr.:

Description:
Interface Development Tools EZ-USB FX3 SuperSpd Explor Kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 152

Stock:
152
Can Dispatch Immediately
On Order:
162
Expected 06-07-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,324.88 ₹7,324.88

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Platforms
USB
CYUSB301x
Tray
Brand: Infineon Technologies
Description/Function: Explorer kit enabling developers to add USB 3.0 device functionality to any system
For Use With: CYUSB301x
Interface Type: USB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Interface Development Tools
Series: CYUSB3KIT
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZ-USB FX3
Part # Aliases: SP005664403
Unit Weight: 271.248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More