IR2110PBF

Infineon Technologies
942-IR2110PBF
IR2110PBF

Mfr.:

Description:
Gate Drivers Hi&Lw Sd Drvr All HiVlt Pins 1 Sd

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,049

Stock:
2,049
Can Dispatch Immediately
On Order:
4,500
Expected 19-11-2026
6,000
Expected 03-12-2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹316.81 ₹316.81
₹241.34 ₹2,413.40
₹215.25 ₹5,381.25
₹199.41 ₹19,941.00
₹190.09 ₹47,522.50
₹185.43 ₹92,715.00
₹184.50 ₹2,76,750.00
₹174.25 ₹7,84,125.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
Through Hole
PDIP-14
2 Driver
2 Output
2.5 A
10 V
20 V
35 ns
25 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 94 ns
Maximum Turn-On Delay Time: 120 ns
Operating Supply Current: 340 uA
Pd - Power Dissipation: 1.6 W
Product Type: Gate Drivers
Propagation Delay - Max: 150 ns
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.