IN-S126FSHIR

Inolux
743-IN-S126FSHIR
IN-S126FSHIR

Mfr.:

Description:
Infrared Emitters Side View / 1209 / 3.0x2.35x1.6 / Dome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,880

Stock:
1,880 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹40.07 ₹40.07
₹27.30 ₹273.00
₹19.47 ₹1,947.00
₹15.93 ₹7,965.00
₹14.82 ₹14,820.00
Full Reel (Order in multiples of 2000)
₹13.60 ₹27,200.00
₹12.39 ₹49,560.00
₹11.37 ₹1,13,700.00
₹10.62 ₹2,54,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
940 nm
6.5 mW/sr
20 mA
1.5 V
100 mW
- 40 C
+ 85 C
1206 (3216 metric)
Reel
Cut Tape
MouseReel
Brand: Inolux
Illumination Colour: Infrared
Lens Shape: Round
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 60 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.