3882

Inspired LED
901-3882

3882

Mfr.:

Description:
LED Power Supplies Powr Receiver Module 2-Zone, Screw Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,809.52 ₹3,809.52
Product Attribute Attribute Value
Inspired LED
Product Category: LED Power Supplies
RoHS:  Details
-
5 A
With Dimming
2 Output
Chassis Mount
2.59 in
2.07 in
0.53 in
Industrial
Independence Dimmer
Brand: Inspired LED
For Use With: 3883, 3884, 3885
Open Frame/Enclosed: Enclosed
Output Current-Channel 2: 5 A
Packaging: Bulk
Product: Accessories
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: Independence Dimmer 2.0

CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8504409090
ECCN:
EAR99