10M16SAU169A7G

Altera
989-10M16SAU169A7G
10M16SAU169A7G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
1,056
352
Pending
704
Expected 06-08-2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,608.15 ₹7,608.15
₹5,966.32 ₹1,49,158.00
₹5,817.23 ₹5,81,723.00

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
MAX 10 10M16
16000 LE
549 kbit
130 I/O
2.85 V
3.465 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1000 LAB
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 176
Subcategory: Programmable Logic ICs
Tradename: MAX
Part # Aliases: 999PLG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX® 10 FPGAs

Altera MAX® 10 FPGAs are single-chip solutions that integrate advanced processing, non-volatile flash memory, RAM, DSP/AI blocks, and ADCs. These devices deliver high performance in a compact, low-power, and cost-effective design. The MAX 10 FPGAs are ideal for industrial automation, automotive, and retail electronics to simplify system architecture by reducing board space and component count while maintaining functionality. These FPGAs offer unmatched flexibility with fast on-chip flash enabling rapid configuration, dual image support for reliability, and a low-power sleep mode for energy efficiency. The Altera MAX 10 FPGAs feature versatile general-purpose I/O options, high-speed LVDS support, and scalable logic densities for designers seeking powerful yet efficient solutions for modern embedded applications. Ideal for system management, I/O expansion, and communication control, the devices are ideal for industrial, automotive, and consumer applications.