AV8063801129600S R10F

Intel
607-AV806380112960SF
AV8063801129600S R10F

Mfr.:

Description:
CPU - Central Processing Units Celeron 927UE Single CR 1.5GHz FCBGA1023

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,069.07 ₹15,069.07
₹12,708.82 ₹1,27,088.20
₹12,119.92 ₹3,02,998.00
100 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Celeron
1 Core
FCBGA-1023
1.5 GHz
1 MB
1 Thread
17 W
16 GB
DDR3-1333/1600, DDR3L-1333/1600
5 GT/s
DMI
Intel Celeron
Ivy Bridge
927UE
Embedded
+ 105 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 2 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 1 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: 927UE
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 3rd Gen i7 Core
Part # Aliases: 924842
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.