BNUC11TNKI50000

Intel Logo
607-BNUC11TNKI50000

BNUC11TNKI50000

Mfr.:

Description:
Embedded Box Computers Intel NUC 11 Pro Kit NUC11TNKi5, no cord, single pack

Lifecycle:
New Product: New from this manufacturer.

In Stock: 3

Stock:

3
Can Dispatch Immediately

On Order:

25
Expected 20-Mar-23

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
1 ₹42,352.04 ₹42,352.04
5 ₹41,251.76 ₹2,06,258.80
Product Attribute Attribute Value
Intel
Embedded Box Computers
RoHS:  Details
Embedded Box Computers
Intel
Intel Core i5
64 GB
0 GB
8 MB
12 VDC to 24 VDC
Ethernet, PCle, USB
Brand: Intel
Form Factor: UCFF (4 in x 4 in)
Memory Size: 64 GB
Memory Type: DDR4-3200
Packaging: Bulk
Processor Series: Intel Core i5-1135G7
Series: NUC 11
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: NUC
Part # Aliases: 99A8A5
USHTS:
8471500150
ECCN:
5A992.C

NUC 11 Pro Kits, Boards & Mini PCs

Intel® NUC 11 Pro Kits, Boards and Mini PCs are compact systems built to drive the future of business. These devices feature 11th Gen Intel® Core™ processors and Intel® Iris® Xe graphics deliver breakthrough performance for edge compute, office productivity, and collaboration, plus support for up to four 4K displays. The products feature Intel vPro® technology for remote manageability, hardware-enhanced security features, and platform stability. And every system is tested by Intel® for 24x7 sustained operation and features a three-year warranty and three-year product lifecycle to deliver years of nonstop business performance.

Image Description
CUI Inc. PQAE50-D24-S12-DIN Also Bought Image
Isolated DC/DC Converters dc-dc isolated, 50 W, 18~36 Vdc input, 12 Vdc, 4.167 A, single regulated output, DIN
CUI Inc. PQAE50-D24-S24-DIN Also Bought Image
Isolated DC/DC Converters dc-dc isolated, 50 W, 18~36 Vdc input, 24 Vdc, 2.083 A, single regulated output, DIN
ROBOTIS 902-0125-000 Also Bought Image
Stepper Motors XM430-W210-T
Bulgin PX0738/S Also Bought Image
Standard Circular Connector 6 POLE CHAS MT SKT
Phoenix Contact 1419645 Also Bought Image
Circular Metric Connectors SACC-DSI-M12MS- 5CON-M16/0,5