BX80646I54460 S R1QK

Intel
607-80646I54460SR1QK
BX80646I54460 S R1QK

Mfr.:

Description:
CPU - Central Processing Units DISC-BY-MFG-11/17 DI SC-BY-MFG-11/17 DIS DISC-BY-MFG-11/17

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Desktop Processors
Intel Core i5-4460
64 bit
4 Core
FCLGA-1150
3.2 GHz
6 MB
4 Thread
84 W
32 GB
DDR3-1333/1600, DDR3L-1333/1600
5 GT/s
DMI2
Intel Core i5
Haswell
i5-4460
Non-Embedded
+ 72.72 C
Bulk
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Operating Supply Voltage: 1.5 V
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 5
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 3.4 GHz
Part # Aliases: 935297
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
TARIC:
8542319000
MXHTS:
8542310302
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.