CA8064901406400S R0Y8

Intel
607-CA806491406400S8
CA8064901406400S R0Y8

Mfr.:

Description:
CPU - Central Processing Units Server Proc. 5100 60 CR 1.1GHz FCBGA3600

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Processors
Intel Xeon
60 Core
FCBGA-3600
1.1 GHz
Intel Xeon
Knights Landing
Tray
Brand: Intel
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: 5100
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 923784
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.