CD8069504283006S RFPK

Intel
607-69504283006SRFPK
CD8069504283006S RFPK

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Gold 5220T Processor (24.75M Cache, 1.90 GHz) FC-LGA14B, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,65,550.89 ₹2,65,550.89

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Server Processors
Intel Xeon
64 bit
18 Core
FCLGA-3647
1.9 GHz
24.75 MB
36 Thread
105 W
1 TB
DDR4-2667
Intel Xeon
Cascade Lake
Gold 5220T
Embedded
+ 93 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 3.9 GHz
Part # Aliases: 999FVV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation Xeon® Processors

Intel 4th Generation Xeon® Processors are manufactured on the industry-leading 22nm process technology with 3D Tri-Gate transistors, delivering quad-core processing and intelligent performance capabilities, including Intel Turbo Boost Technology 2.0 and Hyper-Threading Technology. Additionally, it boosts performance to integer/matrix calculations through Intel Advanced Vector Extensions 2.0 enhancements.