CD8070604480401S RJXR

Intel
607-70604480401SRJXR
CD8070604480401S RJXR

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Platinum 8380HL Processor (38

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Processors
Intel Xeon Platinum
28 Core
FCLGA-4189
2.9 GHz
38.5 MB
56 Thread
250 W
4.5 TB
DDR4 RDIMM
Intel Xeon
Cooper Lake
8380HL
Tray
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 48 Lane
Package/Case Size: 77.5 mm x 56.5 mm
PCIe Revision: 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Turbo Frequency - Max: 4.3 GHz
Part # Aliases: 99A33N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xeon® Scalable Processors (3rd Gen)

Intel® Xeon® Scalable Processors (3rd Gen) are optimized for cloud, enterprise, HPC, network, security, and IoT workloads with 8 to 40 powerful cores and a wide range of frequency, feature, and power levels. The Xeon® Scalable Processors (3rd Gen) are based on a balanced, efficient architecture that increases core performance, memory, and I/O bandwidth to accelerate diverse workloads from the data center to the edge. Infused with Intel® Crypto Acceleration, these devices increase the performance of encryption-intensive workloads, including SSL web serving, 5G infrastructure, and VPN/ firewalls, while reducing the performance impact of pervasive encryption.

Xeon® Platinum Processors (3rd Gen)

Intel® Xeon® Platinum Processors (3rd Gen) are the foundation for secure, agile, data centers. With built-in AI acceleration, advanced security technologies, and exceptional multi-socket processing performance, these processors are built for mission-critical, real-time analytics, machine learning, artificial intelligence, and cloud workloads. With trusted, hardware-enhanced data service delivery, Intel® Xeon® Platinum Processors deliver improvements in I/O, memory, storage, and network technologies to harness actionable insights from our increasingly data-fueled world.