FH8069004352616S RKT6

Intel
607-69004352616SRKT6
FH8069004352616S RKT6

Mfr.:

Description:
CPU - Central Processing Units Intel Core i9-11950H Processor (24M Cache, up to 4.90 GHz) FC-BGA16F, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mobile Processors
Core i9-11950H
64 bit
2.6 GHz
24 MB
45 W
128 GB
Intel Core i9
Tiger Lake
i9-11950H
Non-Embedded
Tray
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I9-11950H
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 5 GHz
Part # Aliases: 99AFF7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.