FH82QM370 S R40D

Intel
607-FH82QM370SR40D
FH82QM370 S R40D

Mfr.:

Description:
Chipsets Mobile QM370 Chipset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 650   Multiples: 650
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 650)
₹5,960.72 ₹38,74,468.00
1,300 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
RoHS:  
300
Mobile Chipsets
PCH
Coffee Lake
SMD/SMT
QM370
Embedded
Brand: Intel
Length: 25 mm
Moisture Sensitive: Yes
Number of Displays Supported: 3
Number of SATA Ports: 4
Number of USB Ports: 14
Packaging: Reel
PCIe Configurations: 20 Lanes, x1, x2, x4
PCIe Revision: Revision 3.0
Product Type: Chipsets
Factory Pack Quantity: 650
Subcategory: Chipsets
TDP - Max: 3 W
USB Revision: Revision 2.0/3.1
Width: 24 mm
Part # Aliases: 964271
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.