ANTDOM-05-01-WPM

Inventek
347-ANTDOM0501WPM
ANTDOM-05-01-WPM

Mfr.:

Description:
Antennas Active GPS dome antenna with 5 meter cable with SMA connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,175.93 ₹1,175.93
₹1,067.84 ₹1,06,784.00

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
575.42 MHz
GPS
Module
Dome
26 dB to 35 dB
10 MHz
50 Ohms
2
- 40 C
+ 95 C
1 Band
Magnetic Mount
Connector
SMA Male
575.42 MHz
Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location
45 mm
45 mm
14.5 mm
IP67
5 M RG174U
ANTDOM
Bulk
Brand: Inventek
Cable Length: 5 m
For Use With: GPS Receivers
Polarisation: RHCP
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 107.765 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INVENTEK SYSTEMS