ISM4343-WBM-L151

Inventek
347-ISM4343WBML151
ISM4343-WBM-L151

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED SiP. Certifed FCC/IC/CE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹784.58 ₹15,69,160.00

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth, Wi-Fi
ISM4343
Reel
Brand: Inventek
Moisture Sensitive: Yes
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 2000
Subcategory: Circular Connectors
Unit Weight: 16.222 g
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
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wi-Fi & Bluetooth Combo Modules

Inventek Systems Wi-Fi® and Bluetooth® Combo Modules offer a quick, easy and cost-effective method for adding wireless connectivity to IoT (Internet of Things) devices. These highly integrated modules provide FCC/CE/IE-certified Wi-Fi and Bluetooth connectivity in a small footprint, with fully contained TCP/IP stack, minimising host CPU requirements.