ISMART43340-C

Inventek
347-ISMART43340C
ISMART43340-C

Mfr.:

Description:
Multiprotocol Development Tools Shield with ISM43340-M4G-L44-10CF

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,472.46 ₹5,472.46

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4 GHz, 5 GHz
SPI, UART
Antenna Connector Type: Chip
Brand: Inventek
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Protocol Supported: 802.11 a/b/g/n
Series: ISMART43340
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 61.572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Evaluation & ISMART Boards

Inventek Systems Evaluation and ISMART Boards are designed to aid in demonstrating and prototyping applications using Wi-Fi® and BLUETOOTH® Modules. The Evaluation Boards feature a Wi-Fi / Bluetooth Module, UART, JTAG, expansion headers, status LEDs, user buttons, and more. In addition, the ISMART (Inventek Systems Module Arduino Test) Boards are compatible with the Arduino UNO R3 3.3V connector layout, allowing developers to attach a variety of microcontroller shields.