DD1B030VA1

JAE Electronics
656-DD1B030VA1
DD1B030VA1

Mfr.:

Description:
I/O Connectors 30P SMT PLUG 75DEG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
30 Position
Gold
Through Hole
Solder Pin
75 deg
DD1
Tray
Brand: JAE Electronics
Contact Material: Copper Alloy
Housing Material: Stainless Steel
Insulation Material: Nylon
Product Type: I/O Connectors
Factory Pack Quantity: 600
Subcategory: I/O Connectors
Unit Weight: 1.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.