JL05-2A28-21PCX-F0-RK

JAE Electronics
656-L052A2821PCXF0RK
JL05-2A28-21PCX-F0-RK

Mfr.:

Description:
Standard Circular Connector MALE 37POS FLANGE RCPT HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,545.50 ₹3,545.50
₹3,082.39 ₹30,823.90
₹2,949.15 ₹73,728.75
₹2,854.10 ₹1,42,705.00
₹2,758.13 ₹2,75,813.00
₹2,607.18 ₹6,51,795.00
500 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
37 Position
Pin (Male)
28
Panel
Crimp
Silver
Aluminum Alloy
41.3 mm
50.8 mm
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Current Rating: 13 A
Housing Gender: Female
Insert Arrangement: 28-21
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.