A3173B

JKL Components
560-A3173B

A3173B

Mfr.:

Description:
Lamps 12V 0.62A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:

38 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹133.50 ₹133.50
₹84.66 ₹846.60
₹67.07 ₹6,707.00
₹64.22 ₹32,110.00
₹54.21 ₹54,210.00
₹51.53 ₹1,28,825.00
₹50.39 ₹2,51,950.00
₹49.17 ₹4,91,700.00
25,000 Quote
Product Attribute Attribute Value
JKL Components
Product Category: Lamps
RoHS:  Details
Incandescent
Festoon
T-8
12 V
6 MSCP
12 W
Bulk
Brand: JKL Components
Life: 400 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 2 g

CNHTS:
8539299100
CAHTS:
8538299990
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99
Image Description
Vishay MAL215050101E3
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V 20%
Vishay MAL217056331E3
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 20% 25V 10 x 12
Nichicon UKA1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50Volts 220uF AEC-Q200
Nichicon LLS1J103MELC
Aluminium Electrolytic Capacitors - Snap In 63volts 10000uF 85c 35x40x10L/S
Panasonic ECE-A1EN3R3UB
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 3.3uF SU BI-POL
WIMA FKP4U003304B00JSSD
Film Capacitors 2000V 330pF 5%
Nichicon UES0J101MPM
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 100uF 8x11.5
Nichicon UKA1H101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50Volts 100uF AEC-Q200
Nichicon UKT1E100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 10uF AEC-Q200
Nichicon UFG1H010MDM
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1uF 85c 5x11 2LS

FEATURED PRODUCTS
JKL COMPONENTS