BF20125-28B

JKL Components
560-BF20125-28B

BF20125-28B

Mfr.:

Description:
CCFL Fluorescent Lamps 2mm X 125mm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:

78 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,174.60 ₹1,174.60
₹886.45 ₹8,864.50
₹864.47 ₹86,447.00
₹830.28 ₹4,15,140.00
Product Attribute Attribute Value
JKL Components
Product Category: CCFL Fluorescent Lamps
RoHS:  Details
Miniature Cold Cathode Fluorescent Lamp
700 V
280 V
38000 cd/m2
125 mm
2 mm
Bulk
Brand: JKL Components
Operating Supply Current: 5 mA
Product Type: CCFL Fluorescent Lamps
Factory Pack Quantity: 100
Subcategory: Backlighting Components
Unit Weight: 560 mg

CNHTS:
8539399090
CAHTS:
8539310090
USHTS:
8539310070
ECCN:
EAR99

Cold Cathode Fluorescent Lamps (CCFLs)

JKL Components Cold Cathode Fluorescent Lamps (CCFLs) are mercury vapor discharge light sources with unique electrical, photometric, and environmental characteristics. These characteristics are directly influenced by ambient temperature. The light output of the lamps diminishes when temperatures are low. These lamps feature a compact design with high operating voltage and surface intensity (Cd/m2). The CCFLs feature high operating supply voltage and 5mA operating supply current. Typical applications include LCD backlighting, digital scanners, and CCD camera illuminators.

Image Description
Littelfuse 01220088Z
ACS 3AG PC CLIP
Bourns 3006P-1-103LF
10K 3/4" 10% Sealed Multi Turn
Analog Devices Inc. MAX232CPE+
+5V-Powered, Multichannel RS-232 Drivers/Receivers
Panasonic JW2SN-DC24V
5A 24VDC DPDT SEALED PCB
Analog Devices Inc. LT1181ACN#PBF
L Pwr 5V RS232 2x Drvr/Rcv w/ 0.1 F Cap
Broadcom Limited HCPL-7800A-000E
4.5 - 5.5 SV 8 dB
MaxLinear SP491CN-L/TR
Full Duplex RS-485 s
KEMET ESK227M050AH1EA
50V 220uF 85C 2k Hour Radial
Sanyo Denki 109P0412D601
DC Fan, 40x40x20mm, 12VDC, Tachometer
Alpha Wire FIT2211/8 BL103
1/8in ID SHRINK TUBN 4FT STICK BLUE

FEATURED PRODUCTS
JKL COMPONENTS