ZM-333-B

JKL Components
560-ZM-333-B
ZM-333-B

Mfr.:

Description:
LED Light Bars & Light Strips 12VDC BLUE IP67 1LED-1PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹387.63 ₹387.63
₹241.34 ₹2,413.40
₹224.56 ₹22,456.00
₹198.47 ₹99,235.00
₹182.63 ₹1,82,630.00
₹174.25 ₹8,71,250.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Light Bars & Light Strips
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LED Flexible Strips
Blue
465 nm
50 LED
66 mW
Cut Tape
Brand: JKL Components
Luminous Flux: 12 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 50
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9405428440
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZM-333 LED Channel Modules

JKL Components ZM-333 LED Channel Modules are designed for backlighting shallow sign boxes. The lenses included in these modules provide uniform light distribution to prevent hotspots and shadows. These 170° wide-beam-angle LED channel modules are available in cool white, blue, and red color options and in 50 module strands. The ZM-333 LED channel modules operate at 12VDC input voltage and -20°C to +70°C temperature range. JKL Components ZM-333 LED Channel Modules are RoHS compliant, UL approved, and IP67 rated for water resistance. The series is used in channel letters, kiosks, retail, pylons, monuments, and carwash and gas price signage.