MWTPC-06-1A-R

JST Automotive
306-MWTPC-06-1A-R
MWTPC-06-1A-R

Mfr.:

Description:
Automotive Connectors Protection Cover MTW Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,696

Stock:
1,696 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37.27 ₹37.27
₹31.87 ₹318.70
₹28.05 ₹701.25
₹24.79 ₹2,479.00
₹22.18 ₹6,654.00
₹18.08 ₹18,984.00
₹16.96 ₹43,248.00
₹16.21 ₹82,671.00
₹15.37 ₹1,54,468.50

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Accessories
Protective Cover
6 Position
Red
MWT
Bulk
Brand: JST Automotive
Current Rating: 3.5 A, 7.5 A
Dimensions: 22 mm x 20 mm x 23.4 mm
Height: 23.4 mm
Insulation Resistance: 100 MOhms
Length: 22 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 150
Subcategory: Automotive Connectors
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MWT Series OBDII Connection System

JST Automotive Connectors MWT Series OBDII Connection System features ISO19689 compliance. The MWT Series is designed to provide an (OBDII) On-Board Dagnostics interface between the vehicle and diagnostic equipment and for applications such as motorcycles, ATVs, and UTVs.