HILP-02V-2-R

JST Commercial
306-HILP-02V-2-R
HILP-02V-2-R

Mfr.:

Description:
Headers & Wire Housings HIL HOUSING (HILP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.66 ₹45.66
₹38.67 ₹386.70
₹34.01 ₹850.25
₹30.00 ₹3,000.00
₹27.02 ₹6,755.00
₹19.38 ₹19,380.00
₹19.01 ₹1,90,100.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug
2 Position
3.3 mm (0.13 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male), Socket (Female)
Tin
HIL
Wire-to-Wire
24 AWG to 18 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 5 A
Housing Colour: Red
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.