UBA-R4R-D14-1(LF)(SN)

JST Commercial
306-UBAR4RD141LFSN
UBA-R4R-D14-1(LF)(SN)

Mfr.:

Description:
USB Connectors UB TYPE A SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹174.25 ₹174.25
₹152.82 ₹1,528.20
₹146.29 ₹3,657.25
₹136.04 ₹13,604.00
₹99.70 ₹24,925.00
₹97.84 ₹2,44,600.00
₹95.98 ₹4,79,900.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle
Receptacle (Female)
USB 2.0
Solder Pin
4 Contact
1 Port
1 A
30 VAC, 30 VDC
Right Angle
Through Hole
Brand: JST Commercial
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Series: UB
Factory Pack Quantity: 250
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.