GPP-15

Jonard Tools
801-GPP-15
GPP-15

Mfr.:

Description:
Measuring Tools GAUGE, PUSH-PULL 0-6840 GR/0-15 lbs.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,184.00 ₹8,184.00
₹7,729.28 ₹38,646.40
₹7,726.49 ₹77,264.90
₹7,568.08 ₹1,89,202.00
₹7,567.15 ₹3,78,357.50
₹7,565.28 ₹7,56,528.00
200 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Measuring Tools
Gauges
Push Pull Force Gauge
Push-Pull Economy Force Gauge 0 g to6804 g/0 lb to 15 lb
Brand: Jonard Tools
Packaging: Bulk
Product Type: Measuring Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8423810050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS