KB2466

Jonard Tools
801-KB2466
KB2466

Mfr.:

Description:
Wire Wrap Tools WIRE WRAPPING BIT 24-26 AWG

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,549.44 ₹7,549.44
₹7,190.70 ₹35,953.50
₹6,994.09 ₹69,940.90
₹6,805.87 ₹1,70,146.75
₹6,804.00 ₹3,40,200.00
₹6,802.14 ₹6,80,214.00
500 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Bits
Wrap Bit
24 AWG
26 AWG
Brand: Jonard Tools
Packaging: Bulk
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 19.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8207906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS