FG-R05-4GA

KEMET
80-FG-R05-4GA
FG-R05-4GA

Mfr.:

Description:
Board Mount Current Sensors 250mV Max 5.0mA to 50mA 13 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,047.74 ₹4,047.74
₹3,724.40 ₹18,622.00
₹3,604.20 ₹36,042.00
₹3,459.77 ₹86,494.25
₹3,330.25 ₹1,66,512.50
₹3,257.57 ₹3,25,757.00
₹3,256.64 ₹9,76,992.00
600 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
13 mA
Open Loop
200 ms
55 Hz
5 V
Analog
AEC-Q200
Brand: KEMET
Height: 31.5 mm
Length: 38.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: FG01/2/4/5
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Residual Current Sensor
Width: 13.5 mm
Part # Aliases: USETR054GAA000
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.