RK73H2ATTED1000F

KOA Speer
660-RK73H2ATTED1000F

RK73H2ATTED1000F

Mfr.:

Description:
Thick Film Resistors - SMD 1/4W 100 OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,406

Stock:

25,406 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹8.30 ₹8.30
₹3.32 ₹33.20
₹1.33 ₹133.00
₹0.664 ₹664.00
Full Reel (Order in multiples of 10000)
₹0.415 ₹4,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RK73H
100 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Height: 0.5 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 5.500 mg
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

RK73H Thick Film Precision Flat Chip Resistors

KOA Speer RK73H Thick Film Precision Flat Chip Resistors feature a triple-layer electrode enabling high stability and high reliability with AEC-Q200 qualification. The use of a metal glaze thick film ensures high heat resistance and weather resistance. The surface mount resistors are small and lightweight in size and are suitable for both flow and reflow solderability. The RK73H components are ideal for use in Automotive, Medical, and Industrial markets.

Image Description
Texas Instruments OPA991IDBVR
Operational Amplifiers - Op Amps 40-V, single 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 5-SOT-23 -40 to 125
ams OSRAM KT DELQS1.12-TIVH-36-S446
High Power LEDs - Single Colour KT DELQS1.12
Pulse PA2247.223NLT
Power Inductors - SMD 22 UH 20%
Vishay VJ0805Y104KCAAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.1uF 50volt X7R 10% Non-Mag
Coilcraft XAL1510-223MED
Power Inductors - SMD 22uH Shld 20% 14A 16mOhms AECQ2
KEMET C0805C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
Murata GCJ188R71C393KA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.039 uF 16 VDC 10% 0603 X7R AEC-Q200
KOA Speer RN73R2ATTD1001B10
Thin Film Resistors - SMD 1K ohm 0.1% 10 ppm
KEMET C0603C470K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF X7R 0603 10% AEC-Q200
KOA Speer RK73H2ATTE1002F
Thick Film Resistors - SMD Thick Film Resistors