609215001010001

KYOCERA AVX
581-609215001010001
609215001010001

Mfr.:

Description:
Automotive Connectors 20AWG/.5sqmm Branch conn housing

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹149.09 ₹149.09
Full Reel (Order in multiples of 500)
10 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Splice Housing
Cable Mount / Free Hanging
Press Fit
20 AWG
Black
9215
Reel
Cut Tape
Brand: KYOCERA AVX
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Type: Wire to Board
Unit Weight: 2.069 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9215 Branch Connectors

KYOCERA AVX 9215 Branch Connectors for car accessories are designed for easy attachment of additional parts for automobiles using pliers. The connectors enable the main wire harness to branch into the electrical component side when attaching the additional parts. Any part of the main wire harness is available to the branch, contributing to the high workability. KYOCERA AVX 9215 Branch Connectors feature an aluminum-wire type, which contributes to reducing car weight, and a copper-wire type.