RMC1/2-1R33FTE

Kamaya
791-RMC1/2-1R33FTE
RMC1/2-1R33FTE

Mfr.:

Description:
Thick Film Resistors - SMD 2010 1R33 1% Lead Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.25 ₹10.25
₹5.59 ₹55.90
₹2.42 ₹242.00
₹1.96 ₹490.00
₹1.77 ₹885.00
₹1.68 ₹1,680.00
₹1.12 ₹4,480.00
₹1.02 ₹12,240.00
₹0.932 ₹26,096.00

Similar Products

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Thick Film Resistors - SMD
RMC
1.33 Ohms
750 mW (3/4 W)
1 %
- 55 C
+ 155 C
200 V
2010
5025
5 mm
2.5 mm
0.55 mm
Brand: Kamaya
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.